
8-bit microcontroller (MCU) with 4KB OTP/EPROM memory, featuring an 80C51 core architecture and an 8-bit data bus. Operates at up to 20MHz with internal oscillator. Offers I2C, UART, and USART interfaces, along with 18 programmable I/Os, 4 ADC channels, and 2 PWM channels. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and I2C. Packaged in a 20-pin PDIP for through-hole mounting, with a temperature range of -40°C to 85°C.
NXP P87LPC768FN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.2mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Watchdog Timer | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC768FN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
