8-bit microcontroller featuring a 20 MHz clock frequency and 8192 words of OTPROM. This industrial-grade integrated circuit offers 128 bytes of RAM and 18 I/O lines. It operates within a temperature range of -40°C to 85°C and supports supply voltages from 4V to 5.5V. The component is housed in a 20-terminal TSSOP-20 package with a width of 4.4mm. Capabilities include PWM channels and an Analog-to-Digital Converter (ADC).
NXP P87LPC778FDH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P87LPC778FDH to view detailed technical specifications.
No datasheet is available for this part.