8-bit microcontroller featuring 20 MHz clock speed and OTPROM programmability. This industrial-grade integrated circuit offers 128 bytes of RAM and 8192 words of ROM. It includes 18 I/O lines, an ADC, and a DAC, operating within a -40°C to 85°C temperature range. The component is housed in a 20-terminal TSSOP-20 package with a 4.4 mm width.
NXP P87LPC779FDH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P87LPC779FDH to view detailed technical specifications.
No datasheet is available for this part.