
Checking distributor stock and pricing after the page loads.
NXP P87LPC779HDH,529 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Series | LPC700 |
| RoHS | Not Compliant |
No datasheet is available for this part.
