IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller
Checking distributor stock and pricing after the page loads.
NXP P89C51RC2BA/01 technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |