NXP P89C51RD2BA/01,512 technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 3.68mm |
| Interface | UART, USART |
| Length | 16.66mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Width | 16.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89C51RD2BA/01,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
