IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller
Checking distributor stock and pricing after the page loads.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 33kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |