The P89C58X2BN/00,112 is an 80C51 8-bit microcontroller from NXP. It features a 32KB FLASH memory and 256B RAM. The device operates at a maximum frequency of 20MHz and has an operating supply voltage of 5V. The microcontroller is packaged in a PDIP and has a maximum power dissipation of 1.5W. It can operate in a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
NXP P89C58X2BN/00,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.