80C51 8-bit microcontroller family with extended memory; 96 kB Flash with 2 kB RAM
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 24MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS | Compliant |