NXP P89C669FA-S technical specifications.
| Access Time | 33us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C669FA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
