
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 40MHz. This surface-mount device offers 64KB of FLASH memory and 1KB of RAM, with 32 programmable I/O pins. Integrated peripherals include SPI, UART, USART, EBI/EMI interfaces, POR, PWM, and WDT. Designed for a 5V operating supply voltage, it is RoHS compliant and packaged in a 44-pin PLCC.
Sign in to ask questions about the NXP P89CV51RD2FA,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89CV51RD2FA,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for NXP P89CV51RD2FA,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
