NXP P89LPC901FN technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Height | 3.2mm |
| Length | 9.8mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC901FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
