8-bit microcontroller featuring 7.3728 MHz clock speed and 1KB FLASH program memory with 128 bytes of RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a 3.3V nominal supply voltage. It includes 6 I/O lines and is housed in an 8-terminal PDIP package.
NXP P89LPC902FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 7.3728 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 7.3728 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC902FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.