The P89LPC904FD,529 is an 8-bit microcontroller based on the 80C51 core architecture. It features 1KB of FLASH memory and 128B of RAM. The device operates at a maximum frequency of 12MHz and is packaged in a SO package. The microcontroller is designed to operate within a temperature range of -40°C to 85°C. It has 6 programmable I/O pins and 2 timers/counters. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP P89LPC904FD,529 technical specifications.
| Package/Case | SO |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.