8-bit microcontroller featuring an 80C51 core architecture, operating at up to 12MHz. This surface mount device offers 1KB of FLASH memory and 128B of RAM, with 8 programmable I/O pins. Integrated peripherals include UART, USART, Brown-out Detect/Reset, POR, PWM, and WDT. Operates from a 2.4V to 3.6V supply and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P89LPC9103FTK,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC9103FTK,115 technical specifications.
| Package/Case | SOT-650-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9103FTK,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
