IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14, Microcontroller
NXP P89LPC9107FN technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89LPC9107FN to view detailed technical specifications.
No datasheet is available for this part.
