Industrial-grade 8-bit microcontroller featuring 2048 words of FLASH memory and 256 bytes of RAM. Operates at a maximum clock frequency of 18MHz with a supply voltage range of 3V to 3.6V. Offers 12 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 14-terminal TSSOP-14 (PDSO14) with an operating temperature range of -40°C to 85°C.
NXP P89LPC915FDH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC915FDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.