
8-bit Microcontroller (MCU) featuring an 80C51 core architecture, operating at up to 18MHz. This surface-mount device offers 2KB of FLASH memory and 256 bytes of RAM. Integrated peripherals include I2C, UART, and USART interfaces, along with 2 PWM channels and 2 timers/counters. The TSSOP package measures 6.6mm in length, 4.5mm in width, and 0.95mm in height, supporting a supply voltage range of 2.4V to 3.6V. Operating temperature spans from -40°C to 85°C.
NXP P89LPC920FDH,529 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 0.95mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | LPC900 |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP P89LPC920FDH,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
