NXP P89LPC9221FDH,518 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9221FDH,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
