NXP P89LPC9221FN,112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | LPC900 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89LPC9221FN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
