
8-bit microcontroller featuring an 80C51 core, operating at up to 18MHz. This surface-mount TSSOP package device offers 8KB of FLASH memory and 256 bytes of data RAM. Integrated peripherals include I2C, UART, and PWM channels, alongside two timers/counters and a watchdog timer. Designed for low-power operation with a supply voltage range of 2.4V to 3.6V, it supports 18 programmable I/O pins and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP P89LPC922FDH,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC922FDH,512 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 0.95mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC922FDH,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
