
8-bit microcontroller featuring an accelerated two-clock 80C51 core. Offers 4KB of FLASH memory and 256B of RAM. Operates at up to 18MHz with an 8-bit data bus. Includes I2C, UART, USART, and SPI interfaces, along with 18 I/O pins (15 programmable). Supports a 2.4V to 3.6V operating supply voltage and operates from -40°C to 85°C. TSSOP, surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P89LPC924FDH,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC924FDH,518 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, UART, USART, SPI |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC924FDH,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
