
8-bit 80C51 core microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 18MHz with an internal oscillator. Offers 18 programmable I/Os, 2 timers/counters, and I2C, UART, USART interfaces. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 20-TSSOP surface mount configuration, this RoHS compliant component supports a supply voltage range of 2.4V to 3.6V and operates between -40°C and 85°C.
NXP P89LPC924FDH,529 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC924FDH,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
