8-BIT, FLASH, 18MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
Checking distributor stock and pricing after the page loads.
NXP P89LPC925FDH technical specifications.
| Package/Case | TSSOP |
| Frequency | 18MHz |
| Number of Bits | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.