The P89LPC925FDH-S is an 80C51 microcontroller with 8KB of FLASH memory and 256 bytes of RAM. It operates at a maximum frequency of 18MHz and has a supply voltage range of 2.4V to 3.6V. The device is packaged in a TSSOP and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP P89LPC925FDH-S technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Frequency | 18MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.