The P89LPC931FDH is an 8-bit microcontroller based on the 8051 core architecture, operating at a frequency of 18MHz. It features 256 bytes of RAM and is packaged in a TSSOP28 lead-free package. The device is RoHS compliant and available in quantities of 1275. It is suitable for a variety of applications and is part of NXP's microcontroller product line.
Sign in to ask questions about the NXP P89LPC931FDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC931FDH technical specifications.
| Access Time | 12us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1275 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC931FDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.