NXP P89LPC932A1FA technical specifications.
| Package/Case | PLCC |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 2368 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC932A1FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.