8-bit microcontroller featuring an accelerated two-clock 80C51 core, operating at up to 12MHz. This MCU offers 8KB of byte-erasable flash memory and 768 bytes of RAM, alongside 512 bytes of data EEPROM. It supports I2C, SPI, and UART/USART interfaces, with 26 programmable I/O pins. The component is housed in a 28-pin PLCC package, designed for surface mounting, and operates within a voltage range of 2.4V to 3.6V. It includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT, with an internal oscillator.
NXP P89LPC932A1FA,112 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC932A1FA,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
