8-bit Flash microcontroller operating at a maximum clock frequency of 12MHz. Features 768 bytes of RAM and 8192 words of FLASH ROM. Offers 26 I/O lines and includes PWM channels. Packaged in a 28-terminal TSSOP (PDSO28) with an industrial temperature grade, ranging from -40°C to 85°C. Supply voltage operates between 2.4V and 3.6V.
NXP P89LPC932A1FDH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC932A1FDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.