8-bit microcontroller featuring an accelerated two-clock 80C51 core, operating at up to 18MHz. This surface mount device offers 4KB of byte-erasable FLASH memory and 256 bytes of RAM. Integrated peripherals include 8 ADC channels, I2C, SPI, and UART interfaces, along with two timers/counters and a watchdog timer. The TSSOP package measures 9.8mm x 4.5mm x 0.95mm and supports a supply voltage range of 2.4V to 3.6V, with an operating temperature range of -40°C to 85°C.
NXP P89LPC933FDH,529 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC933FDH,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
