8-bit Flash Microcontroller, 18MHz operation, featuring an 80C51 core architecture. This surface-mount device offers 8KB of FLASH memory and 256 bytes of RAM. Includes 26 I/O pins, 8 ADC channels, 1 I2C, 1 PWM, 1 SPI, and 1 UART channel, along with 2 timers/counters. Operates within a 2.4V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. Packaged in a 28-lead TSSOP with dimensions of 9.8mm length, 4.5mm width, and 0.95mm height.
NXP P89LPC934FDH technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 0.95mm |
| Length | 9.8mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC934FDH to view detailed technical specifications.
No datasheet is available for this part.
