
8-bit CISC microcontroller featuring an 8051 core architecture, operating at up to 18MHz. This surface-mount device offers 8KB of FLASH memory and 768B of RAM, with 26 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART interfaces, two timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for a 2.4V to 3.6V supply range, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP P89LPC935FDH,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC935FDH,518 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC935FDH,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
