8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs - ADCs: two 4-ch 8-bit ADCs / two 1-ch 8-bit DACs ; Clock type: 2-clk ; External interrupt: 3 ; Function: 8-bit 80C51 uController ; I/O pins: 26 ; Memory size: 8K kBits; Memory type: FLASH ; Number of pins: 28 ; Operating frequency: 0~12 MHz; Operating temperature: -40~85 Cel; Power supply: 2.4~3.6V ; Program security: yes ; PWMs: 4-ch CCU ; RAM: 768 bytes; Reset active: Low ; Serial interface: UART/I2C/SPI ; Series: LPC900 family ; Special features: 2 Anal. Comp., BOD, POR, 8 KBIs, Int. RC 7.373MHz +-2.5% ; System frequency: 0~12V MHz; Timers: 5 x 16-bit ; Watchdog timer: yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P89LPC935FHN-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC935FHN-S technical specifications.
| Access Time | 12us |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC935FHN-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.