8-bit Microcontrollers - MCU 8K FL/768B RAM/512B EE/10B ADC
Checking distributor stock and pricing after the page loads.
| Access Time | 18us |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 5 |
| Package Quantity | 490 |
| Packaging | Bulk |
| RAM Size | 768B |
| RoHS | Compliant |