The P89LPC954FBD48,151 is a 16KB FLASH 8051 microcontroller with 40 I/Os, operating over a temperature range of -40°C to 85°C. It features an internal oscillator and supports various interfaces, including I2C, SPI, UART, and USART. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a LQFP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP P89LPC954FBD48,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
No datasheet is available for this part.