P89LPC980/982/983/985 - 8-bit microcontroller with accelerated two-clock 80C51 core, 4 kB/8 kB wide-voltage byte-erasable flash with 10-bit ADC
NXP P89LPC982FDH,529 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Bit Size | 8 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P89LPC982FDH,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.