NXP P89LPC985FDH,529 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Number of Programmable I/Os | 26 |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART |
| ADC Channels | 8 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP P89LPC985FDH,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.