The P89V664FBC is an 8-bit 8051 microcontroller with a core frequency of 40MHz and 2048 bytes of RAM. It is packaged in a TQFP-44 lead-free package. The device is RoHS compliant and available in trays of 800 units. The microcontroller has an access time of 40us and operates within a typical operating temperature range.
Checking distributor stock and pricing after the page loads.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 800 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| RoHS | Compliant |