16-bit microcontroller operating at a maximum clock frequency of 24 MHz. This integrated circuit features 64 terminals in a PQFP package, with a supply voltage of 5V and a maximum supply current of 70mA. It offers 16 I/O lines, an 8-bit external data bus, and a 24-bit address bus, suitable for operation within a temperature range of -25°C to 85°C.
NXP P90CE201AEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 24 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.