The PNP transistor has a collector-emitter breakdown voltage of 20V and a maximum collector current of 1.8A. It is designed to operate within a temperature range of -55°C to 150°C. The transistor is packaged in a TSOP-6 package and is lead-free and RoHS compliant.
Sign in to ask questions about the NXP PBLS2023D,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBLS2023D,115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | -1.8A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 220 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 760mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 370mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS2023D,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
