
The PBR941 is a NPN RF transistor packaged in a SOT-23, 3-pin plastic package. It has a collector-emitter breakdown voltage of 10V and a maximum operating temperature of 175°C. The transistor can dissipate up to 360mW of power. It is RoHS compliant and not Reach SVHC compliant. The PBR941 is suitable for use in high-frequency applications, with a transition frequency of 8GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Voltage (VCEO) | 10V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 360mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 8GHz |
| RoHS | Compliant |