
The NXP PBSS304PZ,135 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 4.5A. It is packaged in a TO-261-4 case and is designed for surface mount applications. The transistor has a maximum power dissipation of 2W and operates over a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the NXP PBSS304PZ,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS304PZ,135 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 375mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS304PZ,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.