NXP PBSS4130T215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 270mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4130T215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.