Checking distributor stock and pricing after the page loads.
NXP PBSS4140TTR technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.