
The PBSS4140U is a surface mount NPN transistor with a maximum collector current of 1A and a maximum operating temperature of 150°C. It has a collector base voltage of 40V and a collector emitter breakdown voltage of 40V. The transistor is packaged in a SOT-323 case and is RoHS compliant. It has a maximum power dissipation of 350mW and a transition frequency of 150MHz.
Sign in to ask questions about the NXP PBSS4140U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS4140U technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4140U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
