
The PBSS4230T is a surface mount NPN bipolar junction transistor with a maximum collector current of 2A and a collector base voltage of 40V. It is packaged in a TO-236AB plastic package and is RoHS compliant. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is suitable for use in high-frequency applications with a maximum frequency of 230MHz.
Checking distributor stock and pricing after the page loads.
NXP PBSS4230T technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 320mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 2A |
| Max Frequency | 230MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 230MHz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
