TRANS, NPN, 40V, 2A, SOT89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd:...
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.35W |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |