The PBSS4250XTR is a NPN transistor with a collector base voltage of 50V and a collector-emitter saturation voltage of 320mV. It can handle a continuous collector current of 2A and has a gain bandwidth product of 100MHz. The transistor is packaged in a SOT-89 case and is lead free. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 320mV |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Compliant |