SMALL SIGNAL TRANSISTOR
Checking distributor stock and pricing after the page loads.
NXP PBSS4260QA technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 190mV |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 180MHz |
| RoHS | Not Compliant |