The PBSS4350X/T3 is a NPN transistor with a collector base voltage of 50V and a collector emitter saturation voltage of 370mV. It has a continuous collector current of 3A and a maximum power dissipation of 1.6W. The transistor operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SOT-89 package.
NXP PBSS4350X/T3 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 370mV |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.